
AMJD31C-HF | |
|---|---|
DigiKey Part Number | 641-AMJD31C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMJD31C-HF |
Description | TRANS 100V 3A TO-252-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 100 V 3 A 3MHz 1.25 W Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.25 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35507 € | 887,67 € |
| 5.000 | 0,32939 € | 1.646,95 € |
| 7.500 | 0,31631 € | 2.372,32 € |
| 12.500 | 0,31197 € | 3.899,63 € |
| Unit Price without VAT: | 0,35507 € |
|---|---|
| Unit Price with VAT: | 0,42253 € |

