
AGT4350R-HF | |
|---|---|
DigiKey Part Number | 641-AGT4350R-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AGT4350R-HF |
Description | TRANS NPN 50V 3A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1.15 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.15 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19068 € | 762,72 € |
| 8.000 | 0,17607 € | 1.408,56 € |
| 12.000 | 0,16862 € | 2.023,44 € |
| 20.000 | 0,16025 € | 3.205,00 € |
| 28.000 | 0,15921 € | 4.457,88 € |
| Unit Price without VAT: | 0,19068 € |
|---|---|
| Unit Price with VAT: | 0,22691 € |

