Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACZRW5255B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRW5255B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5255B-HF |
Description | DIODE ZENER 28V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 350 mW | Package / Case |
Impedance (Max) (Zzt) 44 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5255B-HF | Comchip Technology | 0 | 641-MMSZ5255B-HFTR-ND | 0,04074 € | Parametric Equivalent |
| MMSZ5255B-7 | Diodes Incorporated | 3.000 | 981-MMSZ5255B-7-CHP | 0,00017 € | Parametric Equivalent |
| MMSZ5255B-AU_R1_000A1 | Panjit International Inc. | 2.985 | 3757-MMSZ5255B-AU_R1_000A1CT-ND | 0,12000 € | Parametric Equivalent |
| MMSZ5255B_R1_00001 | Panjit International Inc. | 4.601 | 3757-MMSZ5255B_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| MMSZ5255BH RHG | Taiwan Semiconductor Corporation | 0 | 1801-MMSZ5255BHRHGTR-ND | 0,03639 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04230 € | 126,90 € |
| 6.000 | 0,03791 € | 227,46 € |
| 9.000 | 0,03567 € | 321,03 € |
| 15.000 | 0,03315 € | 497,25 € |
| 21.000 | 0,03166 € | 664,86 € |
| 30.000 | 0,03021 € | 906,30 € |
| 75.000 | 0,02702 € | 2.026,50 € |
| 150.000 | 0,02505 € | 3.757,50 € |
| 300.000 | 0,02358 € | 7.074,00 € |
| Unit Price without VAT: | 0,04230 € |
|---|---|
| Unit Price with VAT: | 0,05034 € |





