Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACZRW5252B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRW5252B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5252B-HF |
Description | DIODE ZENER 24V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04283 € | 128,49 € |
| 6.000 | 0,03839 € | 230,34 € |
| 9.000 | 0,03612 € | 325,08 € |
| 15.000 | 0,03357 € | 503,55 € |
| 21.000 | 0,03205 € | 673,05 € |
| 30.000 | 0,03059 € | 917,70 € |
| 75.000 | 0,02736 € | 2.052,00 € |
| 150.000 | 0,02536 € | 3.804,00 € |
| 300.000 | 0,02388 € | 7.164,00 € |
| Unit Price without VAT: | 0,04283 € |
|---|---|
| Unit Price with VAT: | 0,05097 € |







