Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACZRW5242B-HF | |
|---|---|
DigiKey Part Number | 641-ACZRW5242B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5242B-HF |
Description | DIODE ZENER 12V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 350 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5242B-HF | Comchip Technology | 0 | 641-MMSZ5242B-HFTR-ND | 0,04107 € | Parametric Equivalent |
| MMSZ5242B | Shenzhen Slkormicro Semicon Co., Ltd. | 1.731 | 5399-MMSZ5242BCT-ND | 0,09000 € | Parametric Equivalent |
| MMSZ5242B | Good-Ark Semiconductor | 1.826 | 4786-MMSZ5242BCT-ND | 0,11000 € | Parametric Equivalent |
| MMSZ5242B | SMC Diode Solutions | 0 | 1655-MMSZ5242BTR-ND | 0,03652 € | Parametric Equivalent |
| MMSZ5242B-AU_R1_000A1 | Panjit International Inc. | 5.299 | 3757-MMSZ5242B-AU_R1_000A1CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04264 € | 127,92 € |
| 6.000 | 0,03821 € | 229,26 € |
| 9.000 | 0,03595 € | 323,55 € |
| 15.000 | 0,03341 € | 501,15 € |
| 21.000 | 0,03191 € | 670,11 € |
| 30.000 | 0,03045 € | 913,50 € |
| Unit Price without VAT: | 0,04264 € |
|---|---|
| Unit Price with VAT: | 0,05074 € |








