
ACZRW5242B-G | |
|---|---|
DigiKey Part Number | 641-1656-2-ND - Tape & Reel (TR) 641-1656-1-ND - Cut Tape (CT) 641-1656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRW5242B-G |
Description | DIODE ZENER 12V 350MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW5242B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,09170 € | 9,17 € |
| 500 | 0,06734 € | 33,67 € |
| 1.000 | 0,05946 € | 59,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04574 € | 137,22 € |
| 6.000 | 0,04104 € | 246,24 € |
| 9.000 | 0,03864 € | 347,76 € |
| 15.000 | 0,03595 € | 539,25 € |
| 21.000 | 0,03435 € | 721,35 € |
| 30.000 | 0,03279 € | 983,70 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

