ACZRW5238B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,04074 €

Parametric Equivalent


Panjit International Inc.
In Stock: 3.000
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3.000
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03639 €
Datasheet
Zener Diode 8.7 V 350 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZRW5238B-HF

DigiKey Part Number
641-ACZRW5238B-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACZRW5238B-HF
Description
DIODE ZENER 8.7V 350MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.7 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
350 mW
Package / Case
Impedance (Max) (Zzt)
8 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5238B-HFComchip Technology0641-MMSZ5238B-HFTR-ND0,04074 €Parametric Equivalent
MMSZ5238B-AU_R1_000A1Panjit International Inc.3.0003757-MMSZ5238B-AU_R1_000A1CT-ND0,18000 €Parametric Equivalent
MMSZ5238B_R1_00001Panjit International Inc.3.0003757-MMSZ5238B_R1_00001CT-ND0,14000 €Parametric Equivalent
MMSZ5238BH RHGTaiwan Semiconductor Corporation01801-MMSZ5238BHRHGTR-ND0,03639 €Parametric Equivalent
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
3.0000,04230 €126,90 €
6.0000,03791 €227,46 €
9.0000,03567 €321,03 €
15.0000,03315 €497,25 €
21.0000,03166 €664,86 €
30.0000,03021 €906,30 €
Manufacturers Standard Package
Unit Price without VAT:0,04230 €
Unit Price with VAT:0,05034 €