ACZRQC52C30-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05608 €

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05280 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03531 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 19.921
Unit Price: 0,12000 €
Datasheet
Zener Diode 30 V 125 mW ±5% Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZRQC52C30-HF

DigiKey Part Number
641-ACZRQC52C30-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACZRQC52C30-HF
Description
DIODE ZENER 30V 125MW SOD923F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 125 mW ±5% Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
125 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0402C/SOD-923F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05280 €264,00 €
10.0000,04781 €478,10 €
15.0000,04526 €678,90 €
25.0000,04239 €1.059,75 €
35.0000,04070 €1.424,50 €
50.0000,03905 €1.952,50 €
125.0000,03543 €4.428,75 €
250.0000,03442 €8.605,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05280 €
Unit Price with VAT:0,06283 €