


ACZRA4758-HF | |
|---|---|
DigiKey Part Number | ACZRA4758-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRA4758-HF |
Description | DIODE ZENER 56V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRA4758-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16364 € | 327,28 € |
| 4.000 | 0,14934 € | 597,36 € |
| 6.000 | 0,14205 € | 852,30 € |
| 10.000 | 0,13386 € | 1.338,60 € |
| 14.000 | 0,12900 € | 1.806,00 € |
| 20.000 | 0,12429 € | 2.485,80 € |
| 50.000 | 0,11876 € | 5.938,00 € |
| Unit Price without VAT: | 0,16364 € |
|---|---|
| Unit Price with VAT: | 0,19473 € |



