Parametric Equivalent
Parametric Equivalent

ACDST-70-HF | |
|---|---|
DigiKey Part Number | 641-ACDST-70-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDST-70-HF |
Description | DIODE ARRAY GP 70V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACDST-70-G | Comchip Technology | 0 | 641-1620-2-ND | 0,04178 € | Parametric Equivalent |
| BAV70 | Taiwan Semiconductor Corporation | 0 | 1801-BAV70CT-ND | 0,00000 € | Parametric Equivalent |
| BAV70 | EVVO | 1.503 | 5272-BAV70CT-ND | 0,12000 € | Parametric Equivalent |
| BAV70 | Good-Ark Semiconductor | 2.876 | 4786-BAV70CT-ND | 0,11000 € | Parametric Equivalent |
| BAV70 RFG | Taiwan Semiconductor Corporation | 2.641 | 1801-BAV70RFGCT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04178 € | 125,34 € |
| 6.000 | 0,03743 € | 224,58 € |
| 9.000 | 0,03522 € | 316,98 € |
| 15.000 | 0,03272 € | 490,80 € |
| 21.000 | 0,03125 € | 656,25 € |
| 30.000 | 0,02981 € | 894,30 € |
| Unit Price without VAT: | 0,04178 € |
|---|---|
| Unit Price with VAT: | 0,04972 € |







