
BAV70 | |
|---|---|
DigiKey Part Number | 5272-BAV70TR-ND - Tape & Reel (TR) 5272-BAV70CT-ND - Cut Tape (CT) 5272-BAV70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70 |
Description | DIODE ARRAY GP 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer EVVO | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 6 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70 | Good-Ark Semiconductor | 2.876 | 4786-BAV70CT-ND | 0,11000 € | Parametric Equivalent |
| BAV70 RFG | Taiwan Semiconductor Corporation | 2.631 | 1801-BAV70RFGCT-ND | 0,15000 € | Parametric Equivalent |
| BAV70-ON | Rochester Electronics, LLC | 60.202 | 2156-BAV70-ON-ND | 0,04284 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03190 € | 15,95 € |
| 1.000 | 0,02790 € | 27,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02278 € | 68,34 € |
| 6.000 | 0,02019 € | 121,14 € |
| 9.000 | 0,01886 € | 169,74 € |
| 15.000 | 0,01737 € | 260,55 € |
| 21.000 | 0,01649 € | 346,29 € |
| 30.000 | 0,01563 € | 468,90 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |




