
ACDST-2004S-HF | |
|---|---|
DigiKey Part Number | 641-1618-2-ND - Tape & Reel (TR) 641-1618-1-ND - Cut Tape (CT) 641-1618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDST-2004S-HF |
Description | DIODE ARR GP 300V 225MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -60°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 225mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,17220 € | 17,22 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,11501 € | 115,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09725 € | 291,75 € |
| 6.000 | 0,08829 € | 529,74 € |
| 9.000 | 0,08373 € | 753,57 € |
| 15.000 | 0,07860 € | 1.179,00 € |
| 21.000 | 0,07556 € | 1.586,76 € |
| 30.000 | 0,07260 € | 2.178,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |











