
MMBD3004S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBD3004S_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBD3004S_R1_00001CT-ND - Cut Tape (CT) 3757-MMBD3004S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD3004S_R1_00001 |
Description | DIODE ARRAY GP 240V 225MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 350 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06640 € | 6,64 € |
| 500 | 0,04832 € | 24,16 € |
| 1.000 | 0,04246 € | 42,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03499 € | 104,97 € |
| 6.000 | 0,03122 € | 187,32 € |
| 9.000 | 0,02929 € | 263,61 € |
| 15.000 | 0,02712 € | 406,80 € |
| 21.000 | 0,02584 € | 542,64 € |
| 30.000 | 0,02459 € | 737,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |




