
ACDBQC54-HF | |
|---|---|
DigiKey Part Number | 641-ACDBQC54-HFTR-ND - Tape & Reel (TR) 641-ACDBQC54-HFCT-ND - Cut Tape (CT) 641-ACDBQC54-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC54-HF |
Description | DIODE SCHOTTKY 30V 200MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Supplier Device Package 0402C/SOD-923F |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -65°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54LP-7 | Diodes Incorporated | 154.888 | BAT54LPDICT-ND | 0,28000 € | Parametric Equivalent |
| BAT54LP-7B | Diodes Incorporated | 99.526 | BAT54LP-7BDICT-ND | 0,37000 € | Parametric Equivalent |
| BAT54LPQ-7 | Diodes Incorporated | 15.000 | 31-BAT54LPQ-7CT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07234 € | 36,17 € |
| 1.000 | 0,06395 € | 63,95 € |
| 2.000 | 0,05687 € | 113,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04918 € | 245,90 € |
| 10.000 | 0,04442 € | 444,20 € |
| 15.000 | 0,04199 € | 629,85 € |
| 25.000 | 0,03926 € | 981,50 € |
| 35.000 | 0,03765 € | 1.317,75 € |
| 50.000 | 0,03608 € | 1.804,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

