Zener Diode 9.1 V 500 mW ±6.04% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABZT52C9V1-HF

DigiKey Part Number
641-ABZT52C9V1-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABZT52C9V1-HF
Description
DIODE ZENER 9.1V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±6.04% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6.04%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05982 €179,46 €
6.0000,05393 €323,58 €
9.0000,05093 €458,37 €
15.0000,04755 €713,25 €
21.0000,04555 €956,55 €
30.0000,04516 €1.354,80 €
Manufacturers Standard Package
Unit Price without VAT:0,05982 €
Unit Price with VAT:0,07119 €