Parametric Equivalent
Parametric Equivalent

ABZT52C6V2-HF | |
|---|---|
DigiKey Part Number | 641-ABZT52C6V2-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABZT52C6V2-HF |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6.45% Surface Mount SOD-123 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.45% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABZT52B6V2-HF | Comchip Technology | 0 | 641-ABZT52B6V2-HFTR-ND | 0,06030 € | Parametric Equivalent |
| BZT52-B6V2-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B6V2-QXTR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06030 € | 180,90 € |
| 6.000 | 0,05436 € | 326,16 € |
| 9.000 | 0,05134 € | 462,06 € |
| 15.000 | 0,04793 € | 718,95 € |
| 21.000 | 0,04592 € | 964,32 € |
| 30.000 | 0,04552 € | 1.365,60 € |
| Unit Price without VAT: | 0,06030 € |
|---|---|
| Unit Price with VAT: | 0,07176 € |



