
ABC858C-HF | |
|---|---|
DigiKey Part Number | 641-ABC858C-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABC858C-HF |
Description | TRANS 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 30 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package SOT-23-3 |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04200 € | 126,00 € |
| 6.000 | 0,03764 € | 225,84 € |
| 9.000 | 0,03541 € | 318,69 € |
| 15.000 | 0,03291 € | 493,65 € |
| 21.000 | 0,03142 € | 659,82 € |
| 30.000 | 0,02998 € | 899,40 € |
| 75.000 | 0,02681 € | 2.010,75 € |
| 150.000 | 0,02485 € | 3.727,50 € |
| 300.000 | 0,02337 € | 7.011,00 € |
| Unit Price without VAT: | 0,04200 € |
|---|---|
| Unit Price with VAT: | 0,04998 € |

