
ABC817-25-HF | |
|---|---|
DigiKey Part Number | 641-ABC817-25-HFTR-ND - Tape & Reel (TR) 641-ABC817-25-HFCT-ND - Cut Tape (CT) 641-ABC817-25-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC817-25-HF |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10500 € | 10,50 € |
| 500 | 0,07750 € | 38,75 € |
| 1.000 | 0,06859 € | 68,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05724 € | 171,72 € |
| 6.000 | 0,05150 € | 309,00 € |
| 9.000 | 0,04858 € | 437,22 € |
| 15.000 | 0,04529 € | 679,35 € |
| 21.000 | 0,04334 € | 910,14 € |
| 30.000 | 0,04145 € | 1.243,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

