
8.0SMDJ28A-HF | |
|---|---|
DigiKey Part Number | 641-8.0SMDJ28A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ28A-HF |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 176.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 176.2A |
Mfr | Power - Peak Pulse 8000W (8kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88478 € | 2.654,34 € |
| Unit Price without VAT: | 0,88478 € |
|---|---|
| Unit Price with VAT: | 1,05289 € |

