
4GBJ406-G | |
|---|---|
DigiKey Part Number | 641-4GBJ406-G-ND |
Manufacturer | |
Manufacturer Product Number | 4GBJ406-G |
Description | BRIDGE RECT 1PHASE 600V 4A GBJ |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL06-G | Comchip Technology | 16 | 641-1752-5-ND | 1,56000 € | Parametric Equivalent |


