Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBL06-G

DigiKey Part Number
641-1752-5-ND
Manufacturer
Manufacturer Product Number
GBL06-G
Description
BRIDGE RECT 1PHASE 600V 4A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJ
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,56000 €1,56 €
200,86650 €17,33 €
1000,65900 €65,90 €
5000,51950 €259,75 €
1.0000,47459 €474,59 €
2.0000,43683 €873,66 €
5.0000,39597 €1.979,85 €
10.0000,37073 €3.707,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €