Bipolar (BJT) Transistor 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC1623-L6-HF

DigiKey Part Number
641-2SC1623-L6-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC1623-L6-HF
Description
TRANS 50V 0.1A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 50 V 100 mA 250MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03468 €104,04 €
6.0000,03098 €185,88 €
9.0000,02909 €261,81 €
15.0000,02697 €404,55 €
21.0000,02571 €539,91 €
30.0000,02448 €734,40 €
Manufacturers Standard Package
Unit Price without VAT:0,03468 €
Unit Price with VAT:0,04127 €