
2N7002W-HF | |
|---|---|
DigiKey Part Number | 641-2N7002W-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002W-HF |
Description | MOSFET N-CH 60V 0.115A SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05833 € | 174,99 € |
| 6.000 | 0,05255 € | 315,30 € |
| 9.000 | 0,04960 € | 446,40 € |
| 15.000 | 0,04629 € | 694,35 € |
| 21.000 | 0,04433 € | 930,93 € |
| 30.000 | 0,04242 € | 1.272,60 € |
| 75.000 | 0,03823 € | 2.867,25 € |
| 150.000 | 0,03564 € | 5.346,00 € |
| Unit Price without VAT: | 0,05833 € |
|---|---|
| Unit Price with VAT: | 0,06941 € |

