
1N5257B-G | |
|---|---|
DigiKey Part Number | 1N5257B-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5257B-G |
Description | DIODE ZENER 33V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5257B-G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 58 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5257B TR PBFREE | Central Semiconductor Corp | 4.291 | 1514-1N5257BTRPBFREECT-ND | 0,40000 € | Direct |
| 1N4752ATR | onsemi | 35.957 | 1N4752AFSCT-ND | 0,24000 € | Similar |
| 1N5078 | Microchip Technology | 0 | 150-1N5078-ND | 20,41800 € | Similar |



