Zener Diode 33 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4752ATR

DigiKey Part Number
1N4752AFSTR-ND - Tape & Reel (TR)
1N4752AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4752ATR
Description
DIODE ZENER 33V 1W DO41
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4752ATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 25.1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14600 €1,46 €
1000,09080 €9,08 €
5000,06672 €33,36 €
1.0000,05891 €58,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04531 €135,93 €
6.0000,04065 €243,90 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €