
GDA9225-24BB | |
|---|---|
DigiKey Part Number | CR400-ND |
Manufacturer | |
Manufacturer Product Number | GDA9225-24BB |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 49.0 CFM (1.37m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 49.0 CFM (1.37m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 33.0dB(A) | |
Power (Watts) | 5.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.187 lb (84.82 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |




