
78Q2120C09-64CGT/F | |
---|---|
DigiKey Part Number | 78Q2120C09-64CGT/F-ND |
Manufacturer | |
Manufacturer Product Number | 78Q2120C09-64CGT/F |
Description | IC TRANSCEIVER FULL 4/4 64LQFP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full MII 64-LQFP (10x10) |
EDA/CAD Models | 78Q2120C09-64CGT/F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | MII | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |