KSZ9031MNXCA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 964
Unit Price: 2,60000 €
Datasheet
64-STQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9031MNXCA

DigiKey Part Number
576-4037-ND
Manufacturer
Manufacturer Product Number
KSZ9031MNXCA
Description
IC TRANSCEIVER FULL 4/4 64QFN
Customer Reference
Detailed Description
4/4 Transceiver Full Ethernet 64-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9031MNXCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.