19032722A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 2.376
Unit Price: 11,01000 €
Datasheet

Similar


Delta Electronics
In Stock: 99
Unit Price: 13,03000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 58,89000 €
Datasheet
Image for 19032722A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19032722A

DigiKey Part Number
19032722A-ND
Manufacturer
Manufacturer Product Number
19032722A
Description
FAN AXIAL 80X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 30.0 CFM (0.840m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
30.0 CFM (0.840m³/min)
Static Pressure
0.127 in H2O (31.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
33.6dB(A)
Power (Watts)
3.1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UR
Weight
0.139 lb (63.05 g)
Current Rating (Amps)
0.130A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes