



AFB0824HB | |
|---|---|
DigiKey Part Number | 603-2196-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824HB |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 33.6 CFM (0.941m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 34.0dB(A) |
Series | Power (Watts) 1.92 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.128 lb (58.06 g) |
Width 15.00mm | Current Rating (Amps) 0.080A |
Air Flow 33.6 CFM (0.941m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.138 in H2O (34.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,97000 € | 12,97 € |
| 10 | 10,48800 € | 104,88 € |
| 25 | 9,56000 € | 239,00 € |
| 50 | 8,89720 € | 444,86 € |
| 168 | 7,93518 € | 1.333,11 € |
| Unit Price without VAT: | 12,97000 € |
|---|---|
| Unit Price with VAT: | 15,43430 € |




