Direct
Direct
Similar



19032107A | |
|---|---|
DigiKey Part Number | CR009-ND |
Manufacturer | |
Manufacturer Product Number | 19032107A |
Description | FAN AXIAL 80X32MM 12VDC ST12A3 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 34.0 CFM (0.952m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19032107A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 34.0 CFM (0.952m³/min) | |
Static Pressure | 0.225 in H2O (56.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 40.9dB(A) | |
Power (Watts) | 3.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |




