


8312HL | |
|---|---|
DigiKey Part Number | 381-1133-ND |
Manufacturer | |
Manufacturer Product Number | 8312HL |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 39.4 CFM (1.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 8312HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 32.00mm | |
Air Flow | 39.4 CFM (1.10m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 43.0dB(A) | |
Power (Watts) | 4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | - | |
Voltage Range | 6 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,47000 € | 48,47 € |
| 10 | 38,74300 € | 387,43 € |
| 30 | 34,56133 € | 1.036,84 € |
| 60 | 32,12967 € | 1.927,78 € |
| 120 | 31,95833 € | 3.835,00 € |
| Unit Price without VAT: | 48,47000 € |
|---|---|
| Unit Price with VAT: | 57,67930 € |














