Similar
Similar

19031660A | |
|---|---|
DigiKey Part Number | CR310-ND |
Manufacturer | |
Manufacturer Product Number | 19031660A |
Description | FAN AXIAL 172X55MM 230VAC FA77B3 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 172mm Dia Ball 292.0 CFM (8.18m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 55.00mm | |
Air Flow | 292.0 CFM (8.18m³/min) | |
Static Pressure | 0.858 in H2O (213.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 56.6dB(A) | |
Power (Watts) | 41.40W | |
RPM | 3400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 2.8 lbs (1.3 kg) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |



