Automotive Relay SPST-NO (1 Form A) 12 ~ 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 12 ~ 24VDC Coil Chassis Mount
How to Choose a Relay - Another Teaching Moment

880103

DigiKey Part Number
F9140-ND
Manufacturer
Manufacturer Product Number
880103
Description
RELAY GEN PURPOSE SPST 600A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
880103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
Cole Hersee
Contact Rating (Current)
600 A
Series
Switching Voltage
12VDC - Nom
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Stud
Coil Type
Latching, Single Coil
Operating Temperature
-40°C ~ 85°C
Coil Voltage
12 ~ 24VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1558,71000 €558,71 €
5462,68600 €2.313,43 €
12417,14500 €5.005,74 €
Manufacturers Standard Package
Unit Price without VAT:558,71000 €
Unit Price with VAT:664,86490 €