
55013 | |
|---|---|
DigiKey Part Number | F8804-ND |
Manufacturer | |
Manufacturer Product Number | 55013 |
Description | SWITCH TOGGLE SPST 10A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| 10 | 10,84800 € | 108,48 € |
| 25 | 10,22840 € | 255,71 € |
| 80 | 9,49088 € | 759,27 € |
| 160 | 9,07594 € | 1.452,15 € |
| 320 | 8,67841 € | 2.777,09 € |
| 560 | 8,36966 € | 4.687,01 € |
| 1.040 | 8,04030 € | 8.361,91 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 14,95830 € |



