General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24812

DigiKey Part Number
F8586-ND
Manufacturer
Manufacturer Product Number
24812
Description
RELAY GEN PURPOSE SPST 225A 15V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
24812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
225 A
Switching Voltage
-
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 60°C
Contact Material
Copper
Relay Type
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,55000 €111,55 €
592,50200 €462,51 €
1085,29800 €852,98 €
5070,54120 €3.527,06 €
10064,93750 €6.493,75 €
Manufacturers Standard Package
Unit Price without VAT:111,55000 €
Unit Price with VAT:132,74450 €