24624-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24624-10

DigiKey Part Number
F8585-ND
Manufacturer
Manufacturer Product Number
24624-10
Description
RELAY GEN PURPOSE SPST 100A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
24624-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
100 A
Switching Voltage
-
Coil Current
315.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver (Ag)
Relay Type
Coil Resistance
76 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,01000 €61,01 €
555,77800 €278,89 €
1051,44400 €514,44 €
5042,54000 €2.127,00 €
10039,54730 €3.954,73 €
Manufacturers Standard Package
Unit Price without VAT:61,01000 €
Unit Price with VAT:72,60190 €