General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24097

DigiKey Part Number
F8559-ND
Manufacturer
Manufacturer Product Number
24097
Description
RELAY GEN PURPOSE SPST 85A 6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
24097 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
85 A
Switching Voltage
-
Load - Max Switching
-
Coil Current
1.4 A
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Copper
Approval Agency
-
Relay Type
Coil Resistance
4.2 Ohms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4034,58825 €1.383,53 €
Manufacturers Standard Package
Unit Price without VAT:34,58825 €
Unit Price with VAT:41,16002 €