XGL6060-333MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
33 µH Shielded Molded Inductor 3.6 A 69.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL6060-333MEC

DigiKey Part Number
4652-XGL6060-333MEC-ND
Manufacturer
Manufacturer Product Number
XGL6060-333MEC
Description
FIXED IND 33UH 3.6A 69.5 MOHM
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 3.6 A 69.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
69.5mOhm Max
Series
Frequency - Self Resonant
7MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.264" L x 0.256" W (6.71mm x 6.51mm)
Current Rating (Amps)
Height - Seated (Max)
0.240" (6.10mm)
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XGL6060-333MECCoilcraft04652-XGL6060-333MEC-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.