XGL6030-222MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Abracon LLC
In Stock: 735
Unit Price: 0,93000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 870
Unit Price: 0,77000 €
Datasheet
2.2 µH Shielded Molded Inductor 12 A 10.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL6030-222MEC

DigiKey Part Number
4652-XGL6030-222MEC-ND
Manufacturer
Manufacturer Product Number
XGL6030-222MEC
Description
FIXED IND 2.2UH 12A 10.3 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 12 A 10.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
10.3mOhm Max
Series
Frequency - Self Resonant
28MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.264" L x 0.256" W (6.71mm x 6.51mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
12.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPIAIG-F6030-2R2M-TAbracon LLC735535-ASPIAIG-F6030-2R2M-TCT-ND0,93000 €Similar
EXLA1V0603-2R2-REaton - Electronics Division870283-EXLA1V0603-2R2-RCT-ND0,77000 €Similar
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,00000 €3,00 €
1002,62360 €262,36 €
2001,95475 €390,95 €
4001,18985 €475,94 €
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €