
EXLA1V0603-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0603-2R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-2R2-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-2R2-R |
Description | FIXED IND 2.2UH 10A 12.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,59000 € | 14,75 € |
| 50 | 0,55640 € | 27,82 € |
| 100 | 0,52450 € | 52,45 € |
| 250 | 0,48520 € | 121,30 € |
| 500 | 0,45750 € | 228,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46759 € | 467,59 € |
| 2.000 | 0,44095 € | 881,90 € |
| 3.000 | 0,42608 € | 1.278,24 € |
| 5.000 | 0,40809 € | 2.040,45 € |
| 7.000 | 0,39667 € | 2.776,69 € |
| 10.000 | 0,38492 € | 3.849,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

