XGL6030-123MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 3,00000 €
Datasheet
12 µH Shielded Molded Inductor 6 A 53mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL6030-123MEC

DigiKey Part Number
4652-XGL6030-123MEC-ND
Manufacturer
Manufacturer Product Number
XGL6030-123MEC
Description
FIXED IND 12UH 6A 53 MOHM SMD
Customer Reference
Detailed Description
12 µH Shielded Molded Inductor 6 A 53mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
53mOhm Max
Series
Frequency - Self Resonant
12MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.264" L x 0.256" W (6.71mm x 6.51mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
5.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XGL6030-123MECCoilcraft04652-XGL6030-123MEC-ND3,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,00000 €3,00 €
1002,62360 €262,36 €
2001,95475 €390,95 €
4001,18985 €475,94 €
Unit Price without VAT:3,00000 €
Unit Price with VAT:3,57000 €