XGL5050-152MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1.5 µH Shielded Molded Inductor 17.1 A 5.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5050-152MEC

DigiKey Part Number
4652-XGL5050-152MEC-ND
Manufacturer
Manufacturer Product Number
XGL5050-152MEC
Description
FIXED IND 1.5UH 17.1A 5.7 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 17.1 A 5.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.1A
Shielding
Shielded
DC Resistance (DCR)
5.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.