XGL5030-153MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
15 µH Shielded Molded Inductor 4.5 A 77.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5030-153MEC

DigiKey Part Number
4652-XGL5030-153MEC-ND
Manufacturer
Manufacturer Product Number
XGL5030-153MEC
Description
FIXED IND 15UH 4.5A 77.1 MOHM
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 4.5 A 77.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
77.1mOhm Max
Series
Frequency - Self Resonant
12MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Current Rating (Amps)
Height - Seated (Max)
0.122" (3.10mm)
Current - Saturation (Isat)
3.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XGL5030-153MECCoilcraft04652-XGL5030-153MEC-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.