4.7 µH Shielded Molded Inductor 5.7 A 41.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL5020-472MEC

DigiKey Part Number
4652-XGL5020-472MEC-ND
Manufacturer
Manufacturer Product Number
XGL5020-472MEC
Description
FIXED IND 4.7UH 5.7A 41.5 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.7 A 41.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
41.5mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.216" L x 0.208" W (5.48mm x 5.28mm)
Current - Saturation (Isat)
5.3A
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,79 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,71000 €2,71 €
1002,36870 €236,87 €
2501,77376 €443,44 €
5001,07258 €536,29 €
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €