XGL4030-332MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
3.3 µH Shielded Molded Inductor 7.5 A 21.9mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4030-332MEC

DigiKey Part Number
4652-XGL4030-332MEC-ND
Manufacturer
Manufacturer Product Number
XGL4030-332MEC
Description
FIXED IND 3.3UH 7.5A 21.9 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 7.5 A 21.9mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
21.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.