XGL4030-222MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
2.2 µH Shielded Molded Inductor 8.7 A 15mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL4030-222MEC

DigiKey Part Number
4652-XGL4030-222MEC-ND
Manufacturer
Manufacturer Product Number
XGL4030-222MEC
Description
FIXED IND 2.2UH 8.7A 15 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8.7 A 15mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 165°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
7A
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XGL4030-222MECCoilcraft04652-XGL4030-222MEC-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.