Parametric Equivalent

Category | DC Resistance (DCR) 15.4mOhm Max |
Mfr | Frequency - Self Resonant 70MHz |
Series | Ratings AEC-Q200 |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 7.9A | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XGL4015-821MEC | Coilcraft | 0 | 4652-XGL4015-821MEC-ND | 2,21000 € | Parametric Equivalent |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 100 | 1,93350 € | 193,35 € |
| 250 | 1,45504 € | 363,76 € |
| 500 | 0,87114 € | 435,57 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |


