XGL3530-222MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
2.2 µH Shielded Molded Inductor 7.2 A 23mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL3530-222MEC

DigiKey Part Number
4652-XGL3530-222MEC-ND
Manufacturer
Manufacturer Product Number
XGL3530-222MEC
Description
FIXED IND 2.2UH 7.2A 23 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 7.2 A 23mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
52MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.