XGL3520-222MEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Coilcraft
In Stock: 0
Unit Price: 0,00000 €
Datasheet
2.2 µH Shielded Molded Inductor 4.2 A 31.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGL3520-222MEC

DigiKey Part Number
4652-XGL3520-222MEC-ND
Manufacturer
Manufacturer Product Number
XGL3520-222MEC
Description
FIXED IND 2.2UH 4.2A 31.8 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 4.2 A 31.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
31.8mOhm Max
Series
Frequency - Self Resonant
50MHz
Packaging
Strip
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current - Saturation (Isat)
3.7A
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XGL3520-222MECCoilcraft04652-XGL3520-222MEC-ND0,00000 €Parametric Equivalent
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.